Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-5244L-R
Newark Part No.96K6464
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROJECTS UNLIMITED
Manufacturer Part NoAOM-5244L-R
Newark Part No.96K6464
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min-
Supply Voltage Max4.5V
Sensitivity (dB)-44dB
Output Impedance1kohm
Impedance1kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
4.5V
Output Impedance
1kohm
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Microphone Type
ECM
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
-
Sensitivity (dB)
-44dB
Impedance
1kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate