Print Page
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.630 |
5+ | $12.360 |
10+ | $12.070 |
25+ | $11.810 |
50+ | $11.220 |
100+ | $10.160 |
250+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No250SR180
Newark Part No.98K8459
Product Range250Sx180
Technical Datasheet
Transducer FunctionReceiver
Tones-
Supply Voltage Min-V
Sound Pressure Level (SPL)112dB
Resonant Frequency25kHz
Supply Voltage Max-V
Operating Current Max-
External Diameter18.2mm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range250Sx180
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 250SR180 is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for remote control devices, robotics, intrusion alarms and energy saving equipment.
- Compact and light weight
- High sensitivity and sound pressure level
- Excellent temperature and humidity durability
Applications
Sensing & Instrumentation, Security
Technical Specifications
Transducer Function
Receiver
Supply Voltage Min
-V
Resonant Frequency
25kHz
Operating Current Max
-
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
250Sx180
Tones
-
Sound Pressure Level (SPL)
112dB
Supply Voltage Max
-V
External Diameter
18.2mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate