New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      ABI-001-RC

                      Transducer, Buzzer, 80 dB, 4 kHz, Through Hole, Internal

                      MULTICOMP PRO ABI-001-RC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoABI-001-RC
                      Newark Part No.96K6081
                      Product RangeABI0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoABI-001-RC
                      Newark Part No.96K6081
                      Product RangeABI0
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Tones-
                      Supply Voltage Min3V
                      Sound Pressure Level (SPL)80dB
                      Resonant Frequency4kHz
                      Supply Voltage Max16VDC
                      Operating Current Max7mA
                      Transducer MountingThrough Hole
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance10cm
                      Sound Level Distance100mm
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialNoryl
                      Operating Voltage Range3VDC to 16VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product RangeABI0
                      SVHCLead titanium zirconium oxide (21-Jan-2025)

                      Product Overview

                      A self contained solid state device that produces a sound when DC voltage is applied.

                      • Housing material: Noryl
                      • Black in colour
                      • PCB mountable
                      • Built-in oscillating circuit
                      • Sealed base
                      • Low power consumption
                      • Wave solderable and washable
                      • Multicomp Pro products are rated 4.2 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      3V

                      Resonant Frequency

                      4kHz

                      Operating Current Max

                      7mA

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      10cm

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      3VDC to 16VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      Lead titanium zirconium oxide (21-Jan-2025)

                      Tones

                      -

                      Sound Pressure Level (SPL)

                      80dB

                      Supply Voltage Max

                      16VDC

                      Transducer Mounting

                      Through Hole

                      Capacitance

                      -

                      Sound Level Distance

                      100mm

                      IP Rating

                      -

                      Housing Material

                      Noryl

                      Operating Temperature Min

                      -20°C

                      Product Range

                      ABI0

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate