New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      KPEG-350

                      BUZZER, PIEZO, CONTINUOUS, 85DB

                      KINGSTATE KPEG-350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGSTATE
                      Manufacturer Part NoKPEG-350
                      Newark Part No.97K2735
                      Product RangeKPEG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,653 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.910
                      10+$4.380
                      25+$4.060
                      50+$3.760
                      100+$3.350
                      500+$3.060
                      1000+$2.670
                      2500+$2.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGSTATE
                      Manufacturer Part NoKPEG-350
                      Newark Part No.97K2735
                      Product RangeKPEG
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Supply Voltage Min3V
                      TonesContinuous
                      Sound Pressure Level (SPL)85dB
                      Supply Voltage Max28V
                      Resonant Frequency2.8kHz
                      Transducer MountingFlange Mount
                      Operating Current Max7mA
                      Drive CircuitInternal
                      Sound Level Distance30cm
                      Capacitance-
                      Sound Level Distance0
                      Lead Wire24AWG
                      IP Rating-
                      IP Rating-
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Operating Voltage Range3VDC to 28VDC
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product RangeKPEG
                      SVHCLead titanium zirconium oxide (23-Jan-2024)

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Tones

                      Continuous

                      Supply Voltage Max

                      28V

                      Transducer Mounting

                      Flange Mount

                      Drive Circuit

                      Internal

                      Capacitance

                      -

                      Lead Wire

                      24AWG

                      IP Rating

                      -

                      Operating Voltage Range

                      3VDC to 28VDC

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead titanium zirconium oxide (23-Jan-2024)

                      Supply Voltage Min

                      3V

                      Sound Pressure Level (SPL)

                      85dB

                      Resonant Frequency

                      2.8kHz

                      Operating Current Max

                      7mA

                      Sound Level Distance

                      30cm

                      Sound Level Distance

                      0

                      IP Rating

                      -

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      KPEG

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for KPEG-350

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead titanium zirconium oxide (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate