Print Page
12,114 In Stock
Need more?
5580 Delivery in 1-3 Business Days(US stock)
6534 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.496 |
10+ | $0.496 |
25+ | $0.496 |
50+ | $0.496 |
100+ | $0.496 |
500+ | $0.496 |
1000+ | $0.496 |
2500+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1240P02BT
Newark Part No.41AH2130
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
TonesMultiple Tones
Supply Voltage Min3V
Sound Pressure Level (SPL)70dBA
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max-
Drive CircuitExternal
Capacitance-
Sound Level Distance10cm
Sound Level Distance-
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PS1240P02BT is a PS series pin terminal, piezo electronic buzzer without oscillator circuit. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.
- Extremely low power consumption in comparison to electromagnetic units
- Can be used with automated inserters
- 70dB(A) min/10cm sound pressure, 4KHz frequency, 3V0-P input voltage (rectangular waves)
- Miniature size (ø12.2 x T6.5mm), 6.5mm height, 5mm terminal pitch
- High performance at low cost
- Suitable for automatic radial taping machine (12.7mm-pitch)
- Operating temperature range from -10 to +70°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Tones
Multiple Tones
Sound Pressure Level (SPL)
70dBA
Resonant Frequency
4kHz
Operating Current Max
-
Capacitance
-
Sound Level Distance
-
IP Rating
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate