New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      R11-244018-01

                      Transducer, 107 dB, 6 kHz, Panel Mount, 1 µF

                      Date/Lot Code

                      KEMET R11-244018-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoR11-244018-01
                      Newark Part No.81AC2138
                      Product RangeR11 Series
                      Also Known AsUAMR1102440180
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$26.740
                      5+$26.740
                      10+$26.740
                      25+$26.740
                      50+$26.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoR11-244018-01
                      Newark Part No.81AC2138
                      Product RangeR11 Series
                      Also Known AsUAMR1102440180
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSounder
                      Supply Voltage Min-
                      Tones-
                      Sound Pressure Level (SPL)107dB
                      Resonant Frequency6kHz
                      Supply Voltage Max-
                      Transducer MountingPanel Mount
                      Operating Current Max-
                      Drive Circuit-
                      Sound Level Distance-
                      Capacitance1µF
                      Lead Wire-
                      IP Rating-
                      Housing Material-
                      Operating Voltage Range25V p-p
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Product RangeR11 Series
                      SVHCLead

                      Product Overview

                      KEMET's piezoelectric acoustic module use multilayer piezoelectric bimorph actuators which are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Multilayer piezoelectric bimorph actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect.

                      • Sound comes from panel surface
                      • No sound hole required
                      • Easy to hear in noisy surrounding
                      • More design flexibility
                      • Fast and easy installation, provided with adhesive tape
                      • Stable sound pressure through our proprietary ceramic material characterized by high Curie temperature with high d constant
                      • High reliability

                      Technical Specifications

                      Transducer Function

                      Sounder

                      Tones

                      -

                      Resonant Frequency

                      6kHz

                      Transducer Mounting

                      Panel Mount

                      Drive Circuit

                      -

                      Capacitance

                      1µF

                      IP Rating

                      -

                      Operating Voltage Range

                      25V p-p

                      Operating Temperature Max

                      70°C

                      SVHC

                      Lead

                      Supply Voltage Min

                      -

                      Sound Pressure Level (SPL)

                      107dB

                      Supply Voltage Max

                      -

                      Operating Current Max

                      -

                      Sound Level Distance

                      -

                      Lead Wire

                      -

                      Housing Material

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      R11 Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code