Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.230 |
10+ | $9.230 |
25+ | $8.640 |
50+ | $8.050 |
100+ | $7.290 |
500+ | $6.730 |
1000+ | $5.980 |
2500+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG960
Newark Part No.48W6017
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dB
Supply Voltage Max16VDC
Resonant Frequency2.5kHz
Operating Current Max58mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Sound Level Distance0
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
16VDC
Operating Current Max
58mA
Drive Circuit
-
Sound Level Distance
30cm
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate