5kHz Piezo Buzzers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.230 10+ $3.520 25+ $3.280 50+ $3.050 100+ $2.730 More Pricing... | Buzzer | - | 1VDC | 95dBA | 85VDC | 5kHz | 80mA | Through Hole | External | 0.1µF | 1m | - | - | - | - | PBT (Polybutylene Terephthalate), Glass Fiber | - | -40°C | 85°C | - | ||||||
59AM1612 RoHS | Each | 1+ $12.850 10+ $12.250 25+ $11.650 50+ $11.050 100+ $10.620 More Pricing... | - | - | - | 80dB | - | 5kHz | - | Wire Leads | Internal | - | - | - | 22AWG | IP67 | IP67 | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 16VDC | -30°C | 85°C | - | |||||
59AM1613 RoHS | Each | 1+ $12.900 10+ $12.300 25+ $11.700 50+ $11.080 100+ $10.650 More Pricing... | - | - | - | 80dB | - | 5kHz | - | Through Hole | Internal | - | - | - | - | IP67 | IP67 | PBT (Polybutylene Terephthalate), Glass | 9VDC to 16VDC | -30°C | 85°C | - | |||||
59AM1588 RoHS | Each | 1+ $5.210 10+ $4.970 25+ $4.730 50+ $4.480 100+ $4.310 More Pricing... | - | - | - | 90dB | - | 5kHz | - | Surface Mount | External | 0.019µF | - | - | - | - | - | PPS (Polyphenylene Sulfide) | 20V p-p | -30°C | 70°C | - | |||||
07AM7736 RoHS | PUI AUDIO | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.560 10+ $5.230 25+ $4.950 50+ $4.580 100+ $4.190 More Pricing... | Buzzer | - | 1VDC | 85dBA | 20VAC | 5kHz | 3mA | Surface Mount | External | 0.012µF | 100mm | - | - | - | - | PPS (Polyphenylene Sulfide) | 1V p-p to 20V p-p | -30°C | 85°C | - | ||||
Each | 10+ $4.200 25+ $3.940 50+ $3.650 100+ $3.300 500+ $3.050 More Pricing... | Buzzer | - | 5V | 80dB | 20VAC | 5kHz | 3mA | Through Hole | External | 0.01µF | - | 100mm | - | - | - | PBT (Polybutylene Terephthalate) | 5V p-p to 20V p-p | -20°C | 100°C | PT Series | ||||||
Each | 10+ $7.000 25+ $6.550 50+ $6.060 100+ $5.480 500+ $5.060 More Pricing... | Audio Indicator | Continuous | 2.5VDC | 80dB | 5.5VDC | 5kHz | 3mA | Through Hole | Internal | - | - | 100mm | - | - | - | PBT (Polybutylene Terephthalate) | 2.5VDC to 5.5VDC | -20°C | 100°C | - | ||||||