Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-1261-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $4.340 |
| 25+ | $3.880 |
| 50+ | $3.470 |
| 100+ | $3.230 |
| 500+ | $2.770 |
| 1000+ | $2.600 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1261-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1588
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency5kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.019µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range20V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
5kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
20V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Surface Mount
Capacitance
0.019µF
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
