Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2314-3963
Newark Part No.25R0636
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2314-3963
Newark Part No.25R0636
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min20V
Sound Pressure Level (SPL)88dB
Resonant Frequency3.1kHz
Supply Voltage Max28V
Operating Current Max15mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
20V
Resonant Frequency
3.1kHz
Operating Current Max
15mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
28V
Sound Level Distance
300mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate