5V Piezo Buzzers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ $9.710 10+ $9.320 25+ $8.220 50+ $7.680 100+ $6.950 More Pricing... | Buzzer | Continuous | 5V | 104dB | 13V | 2.5kHz | 60mA | Through Hole | - | - | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 13VDC | -30°C | 85°C | - | |||||
Each | 1+ $14.860 10+ $11.920 25+ $10.960 50+ $10.640 100+ $10.320 More Pricing... | Alarm | Continuous, Slow Pulse | 5V | 95dB | 24V | 3.5kHz | 10mA | Panel Mount | Internal | - | - | 300mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 24VDC | -20°C | 70°C | - | ||||||
PUI AUDIO | Each | 1+ $8.820 10+ $7.890 25+ $7.370 50+ $6.840 100+ $6.190 More Pricing... | Buzzer | Continuous | 5V | 107dBA | 14V | 2.9kHz | 35mA | Through Hole | Internal | - | 10cm | 0 | - | PC (Polycarbonate) | 5VDC to 14VDC | -40°C | 85°C | - | |||||
Each | 1+ $13.220 10+ $12.640 25+ $11.150 50+ $10.460 100+ $9.400 More Pricing... | Alarm | Slow Warble | 5V | 100dB | 15V | 2.5kHz | 40mA | Panel | - | - | - | 1m | - | - | - | - | - | PS Series | ||||||
Each | 1+ $13.780 10+ $12.220 25+ $11.150 50+ $11.120 100+ $10.960 More Pricing... | Alarm | Fast Pulse | 5V | 96dBA | 16V | 3.7kHz | 12mA | - | - | - | - | 609.6mm | - | - | - | - | - | MSR Series | ||||||
Each | 1+ $12.930 10+ $12.280 25+ $10.640 50+ $9.870 100+ $8.690 More Pricing... | Alarm | Continuous | 5V | 86dBA | 16V | 3.5kHz | 14mA | - | - | - | - | 609.6mm | - | - | - | - | - | MSR Series | ||||||
Each | 10+ $10.470 25+ $9.510 50+ $8.860 100+ $8.230 250+ $7.640 | Alarm | Continuous | 5V | 96dBA | 16V | 3.5kHz | 14mA | - | - | - | - | 609.6mm | - | - | - | - | - | MSR Series | ||||||
Each | 1+ $15.880 10+ $15.170 25+ $13.390 50+ $12.560 100+ $11.290 More Pricing... | Alarm | Continuous | 5V | 100dB | 15V | 2.8kHz | 150mA | Panel | - | - | - | 1m | - | - | - | - | - | PS Series | ||||||
Each | 10+ $3.950 25+ $3.700 50+ $3.440 100+ $3.100 500+ $2.870 More Pricing... | Buzzer | - | 5V | 85dB | 25V | 3.8kHz | 5mA | Through Hole | External | 0.025µF | - | 100mm | - | ABS (Acrylonitrile Butadiene Styrene) | 5V p-p to 25V p-p | -20°C | 70°C | PT Series | ||||||
Each | 10+ $4.200 25+ $3.940 50+ $3.650 100+ $3.300 500+ $3.050 More Pricing... | Buzzer | - | 5V | 80dB | 20V | 5kHz | 3mA | Through Hole | External | 0.01µF | - | 100mm | - | PBT (Polybutylene Terephthalate) | 5V p-p to 20V p-p | -20°C | 100°C | PT Series | ||||||
Each | 10+ $5.060 25+ $4.740 50+ $4.400 100+ $3.980 500+ $3.670 More Pricing... | Buzzer | - | 5V | 85dB | 25V | 4kHz | 1.5mA | Through Hole | External | 0.015µF | - | 100mm | - | PBT (Polybutylene Terephthalate) | 5V p-p to 25V p-p | -20°C | 100°C | PT Series | ||||||