Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 10+ | $12.640 |
| 25+ | $11.150 |
| 50+ | $10.460 |
| 100+ | $9.400 |
| 250+ | $9.030 |
| 500+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-562Q
Newark Part No.48M3867
Product RangePS Series
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Warble
Supply Voltage Min5V
Sound Pressure Level (SPL)100dB
Resonant Frequency2.5kHz
Supply Voltage Max15V
Operating Current Max40mA
Transducer MountingPanel
Sound Level Distance1m
Product RangePS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PS-562Q is a Piezo Transducer made of ABS 757 plastic resin housing. It features Hi/low tone.
- 28AWG Lead wire
- UL94-HB Flammability rating
Applications
Audio, Security
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5V
Resonant Frequency
2.5kHz
Operating Current Max
40mA
Sound Level Distance
1m
SVHC
No SVHC (23-Jan-2024)
Tones
Slow Warble
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
15V
Transducer Mounting
Panel
Product Range
PS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

