Print Page
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.600 |
5+ | $11.460 |
10+ | $11.210 |
25+ | $10.960 |
50+ | $10.440 |
100+ | $9.500 |
250+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328SR160
Newark Part No.98K8774
Product Range328Sx160
Technical Datasheet
Transducer FunctionReceiver
Tones-
Sensing Range Min-
Supply Voltage Min-V
Sensing Range Max-
Sound Pressure Level (SPL)115dB
Resonant Frequency32.8kHz
Beam Angle100°
Beam Angle100°
Supply Voltage Max-V
Switching Frequency32.8kHz
Operating Current Max-
External Diameter16.2mm
Sensitivity (dB)-67dB
Sound Level Distance30cm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range328Sx160
Product Overview
The 328SR160 is an Air Ultrasonic Ceramic Transducer Receiver.
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Transducer Function
Receiver
Sensing Range Min
-
Sensing Range Max
-
Resonant Frequency
32.8kHz
Beam Angle
100°
Switching Frequency
32.8kHz
External Diameter
16.2mm
Sound Level Distance
30cm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Supply Voltage Min
-V
Sound Pressure Level (SPL)
115dB
Beam Angle
100°
Supply Voltage Max
-V
Operating Current Max
-
Sensitivity (dB)
-67dB
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
328Sx160
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate