Fast Pulse Piezo Buzzers:
66 Products FoundFind a huge range of Fast Pulse Piezo Buzzers at Newark Electronics Canada. We stock a wide range of Piezo Buzzers, such as Continuous, Fast Pulse, Slow Pulse & Pulse Piezo Buzzers from the worlds top manufacturers including: Mallory, Kingstate, Multicomp Pro & PUI Audio
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87F675 | Each | 1+ $103.140 5+ $94.510 10+ $85.860 25+ $72.710 | Alarm | Fast Pulse | 6V | 95dBA | 28V | 2.9kHz | 30mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | |||||
64F317 | Each | 1+ $81.210 5+ $74.540 10+ $67.850 25+ $63.810 | Alarm | Fast Pulse | 30V | 80dBA | 120V | 2.9kHz | 19mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | |||||
64F304 | Each | 1+ $54.280 5+ $48.430 10+ $42.580 25+ $39.700 50+ $38.720 More Pricing... | Alarm | Fast Pulse | 6V | 80dBA | 28V | 2.9kHz | 16mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 6VDC to 28VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ $88.980 5+ $85.600 10+ $82.490 | Alarm | Fast Pulse | 6V | 95dBA | 28V | 2.9kHz | 30mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | ||||||
64F328 | Each | 1+ $89.060 5+ $81.640 10+ $74.200 25+ $69.240 | Alarm | Fast Pulse | 30V | 95dBA | 120V | 2.9kHz | 24mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | |||||
64F335 | Each | 1+ $42.870 5+ $41.270 10+ $39.810 25+ $37.980 50+ $36.600 More Pricing... | Alarm | Fast Pulse | 6V | 95dBA | 16V | 2.9kHz | 22mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ $50.610 5+ $46.470 10+ $42.340 25+ $40.930 50+ $38.910 More Pricing... | Alarm | Fast Pulse | 6V | 80dBA | 28V | 2.9kHz | 26mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 6VDC to 28VDC | -30°C | 65°C | SC Series | ||||||
MULTICOMP PRO | Each | 1+ $16.740 50+ $15.210 100+ $14.040 250+ $13.170 500+ $12.400 | Buzzer | Fast Pulse | - | 91dB | 250V | 2.8kHz | 16mA | Panel Mount | Internal | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 60V to 250V | -20°C | 60°C | MP Piezo ABI | |||||
KINGSTATE | Each | 1+ $14.460 10+ $13.880 25+ $12.220 50+ $11.430 100+ $10.350 More Pricing... | Buzzer | Fast Pulse | 6V | 74dB | 28V | 2.8kHz | 10mA | Panel Mount | - | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $10.440 10+ $10.030 25+ $8.830 50+ $8.260 100+ $7.480 More Pricing... | Buzzer | Fast Pulse | 6V | 87dB | 28V | 2.8kHz | 9mA | Panel Mount | - | 30cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $4.980 10+ $4.480 25+ $4.170 50+ $3.880 100+ $3.510 More Pricing... | Buzzer | Fast Pulse | 4V | 82dB | 28V | 3.5kHz | 5mA | Panel Mount | - | 30cm | 0 | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -30°C | 85°C | - | |||||
95C0274 | Each | 1+ $57.330 5+ $51.160 10+ $44.980 25+ $41.000 50+ $38.240 More Pricing... | Alarm | Fast Pulse | 6V | 95dBA | 28V | 2kHz | 16mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 10VDC to 28VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ $78.370 5+ $71.730 10+ $65.070 25+ $62.290 | Alarm | Fast Pulse | 30V | 95dBA | 120V | 2.9kHz | 24mA | Panel Mount | Internal | - | 609.6mm | - | Nylon | 30V to 120V | -30°C | 65°C | SC Series | ||||||
Each | 1+ $11.600 10+ $10.420 25+ $9.760 50+ $9.190 100+ $8.820 | Alarm | Fast Pulse | 3V | 95dBA | 24V | 3.5kHz | 10mA | Panel Mount | Internal | - | 300mm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 70°C | - | ||||||
Each | 1+ $15.380 10+ $14.700 25+ $12.970 50+ $12.170 100+ $10.930 More Pricing... | Audio Indicator | Fast Pulse | 6V | 88dBA | 28V | 2.9kHz | 6mA | Panel Mount | Internal | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -20°C | 60°C | - | ||||||
Each | 1+ $8.040 10+ $6.330 25+ $5.760 50+ $5.380 100+ $5.040 More Pricing... | Audio Indicator | Fast Pulse | 6V | 85dB | 28V | 4.1kHz | 200mA | - | - | - | 100mm | - | - | - | - | - | - | ||||||
Each | 1+ $41.660 5+ $39.050 10+ $36.450 25+ $33.840 50+ $33.710 More Pricing... | Alarm | Fast Pulse | 5VDC | 105dB | 15VDC | 2.8kHz | 200mA | Panel Mount | Internal | - | 1m | 20AWG | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
Each | 1+ $45.220 5+ $42.730 10+ $40.230 25+ $37.740 50+ $34.240 More Pricing... | Alarm | Fast Pulse | 6V | 105dB | 28V | 2.8kHz | 200mA | Panel Mount | Internal | - | 1m | 20AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -20°C | 70°C | PS Series | ||||||
98F3008 | Each | 1+ $155.980 5+ $132.070 10+ $108.160 25+ $100.750 | Alarm | Fast Pulse | 6V | 85dB | 28V | 2.9kHz | 16mA | - | - | - | 609.6mm | - | - | - | - | - | SC Series | |||||
Each | 1+ $80.640 5+ $71.940 10+ $63.220 25+ $57.370 50+ $53.990 More Pricing... | Alarm | Fast Pulse | 6V | 75dBA | 28V | 1.9kHz | 20mA | - | - | - | 609.6mm | - | - | - | - | - | SC Series | ||||||
Each | 1+ $76.430 5+ $72.060 10+ $66.820 25+ $62.030 50+ $60.710 More Pricing... | Alarm | Fast Pulse | 30V | 80dBA | 120V | 2.9kHz | 19mA | - | - | - | 609.6mm | - | - | - | - | - | SC Series | ||||||
84X0858 RoHS | Each | 1+ $50.680 5+ $48.230 10+ $45.770 25+ $41.150 50+ $37.600 More Pricing... | Alarm | Fast Pulse | 6V | 95dBA | 16V | 2.9kHz | 22mA | - | - | - | 2ft | - | - | - | - | - | SC Series | |||||
Each | 1+ $13.780 10+ $12.220 25+ $11.150 50+ $11.120 100+ $10.960 More Pricing... | Alarm | Fast Pulse | 5VDC | 96dBA | 16V | 3.7kHz | 12mA | - | - | - | 609.6mm | - | - | - | - | - | MSR Series | ||||||
Each | 1+ $58.150 5+ $55.340 10+ $52.530 25+ $47.210 50+ $43.150 More Pricing... | Alarm | Fast Pulse | 6V | 90dBA | 28V | 2.9kHz | 16mA | - | - | - | 609.6mm | - | - | - | - | - | SC Series | ||||||
Each | 50+ $84.100 100+ $79.260 | Alarm | Fast Pulse | 10V | 80dBA | 48V | 2.9kHz | 21mA | - | - | - | 609.6mm | - | - | - | - | - | SC Series | ||||||