Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-50T-1.9A1-143
Newark Part No.25R0593
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
1.9kHz
Capacitance
0.07µF
External Height
0.22mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
1kohm
External Diameter
50mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate