New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezo Transducer Elements
                                                                                                  Print Page

                                                                                                  AB4108A

                                                                                                  Piezo Bender, 800 Hz, 75 nF, 600 ohm, 1.62" Dia, 0.01" H

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AB4108A
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAB4108A
                                                                                                  Newark Part No.07AM7044
                                                                                                  Your Part Number
                                                                                                  149 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$2.660
                                                                                                  10+$2.210
                                                                                                  25+$2.060
                                                                                                  50+$1.920
                                                                                                  100+$1.710
                                                                                                  500+$1.570
                                                                                                  1000+$1.390
                                                                                                  2500+$1.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAB4108A
                                                                                                  Newark Part No.07AM7044
                                                                                                  Transducer FunctionBender
                                                                                                  Element TypePiezo
                                                                                                  Resonant Frequency800Hz
                                                                                                  Resonant Resistance600ohm
                                                                                                  Capacitance0.075µF
                                                                                                  External Diameter41mm
                                                                                                  External Height0.21mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AB4108A is an ultrathin and lightweight 31mm bender. It features low power consumption.

                                                                                                  • 800Hz resonant frequency
                                                                                                  • 600 ohm maximum resonant impedance
                                                                                                  • 30Vp-p maximum input voltage
                                                                                                  • 75000pF ±30% capacitance at 120Hz
                                                                                                  • Alloy plate material, round shape
                                                                                                  • Dimension is 0.008inch x 1.61inch x 1.61inch (H x W x L)
                                                                                                  • Operating temperature range from -20°C to 70°C

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Bender

                                                                                                  Resonant Frequency

                                                                                                  800Hz

                                                                                                  Capacitance

                                                                                                  0.075µF

                                                                                                  External Height

                                                                                                  0.21mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Element Type

                                                                                                  Piezo

                                                                                                  Resonant Resistance

                                                                                                  600ohm

                                                                                                  External Diameter

                                                                                                  41mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.