Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB54104H1031A001
Newark Part No.26AM8282
Product RangePowerHap Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.450 |
| 5+ | $64.940 |
| 10+ | $61.440 |
| 25+ | $59.680 |
| 50+ | $57.930 |
| 100+ | $55.840 |
| 250+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$68.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB54104H1031A001
Newark Part No.26AM8282
Product RangePowerHap Series
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement110µm
Actuating Force20N
Resonant Frequency13kHz
Capacitance2.5µF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap Series
SVHCTo Be Advised
Product Overview
B54104H1031A001 is a PowerHap1919 – piezo haptic actuator with haptic feedback and integrated sensor functionality. Vibrotactile haptic feedback for automotive applications such as buttons, modules, and medium-sized surfaces.
- Large displacement and high acceleration
- Fast response and force sensing capabilities
- 35 at 100g load mass, single pulse, Sine wave 200Hz, Vin=120V
- Polarized piezo element, the positive and the negative terminals are marked
- Dimension of actuator: 19.3 x 19.3 x 2.2mm
- Module dimension including FPC: 42 x 19.3 x 2.2 mm
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
20N
Capacitance
2.5µF
Operating Temperature Max
85°C
SVHC
To Be Advised
Displacement
110µm
Resonant Frequency
13kHz
Operating Temperature Min
-40°C
Product Range
PowerHap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability