New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezoelectric Actuators
                                                                                                  Print Page

                                                                                                  AE035035D08H09DF

                                                                                                  Piezoelectric Actuator, Resin Coated, 8.5 µm, 410 N, 152 kHz, 0.33 µF, 85 °C

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET AE035035D08H09DF
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoAE035035D08H09DF
                                                                                                  Newark Part No.35AJ1948
                                                                                                  Product RangeAE Series
                                                                                                  Also Known AsUPAE0M3M30809D
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$205.280$48.650
                                                                                                  5+$195.410$48.650
                                                                                                  10+$185.540$48.650
                                                                                                  25+$177.100$48.650
                                                                                                  50+$173.230$48.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $48.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoAE035035D08H09DF
                                                                                                  Newark Part No.35AJ1948
                                                                                                  Product RangeAE Series
                                                                                                  Also Known AsUPAE0M3M30809D
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Piezoelectric Actuator TypeResin Coated
                                                                                                  Displacement8.5µm
                                                                                                  Actuating Force410N
                                                                                                  Resonant Frequency152kHz
                                                                                                  Capacitance0.33µF
                                                                                                  Operating Temperature Min85°C
                                                                                                  Operating Temperature Max-25°C
                                                                                                  Product RangeAE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AE035035D08H09DF is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.

                                                                                                  • High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
                                                                                                  • Low power consumption: can be retained at the leakage current state of 100μA or less
                                                                                                  • Very small size: 1/10 or smaller than conventional multilayer actuators
                                                                                                  • Thin coating type
                                                                                                  • No hole
                                                                                                  • 0.33µF capacitance, 152kHz resonant frequency
                                                                                                  • 410N generated force
                                                                                                  • 3.5 x 3.5mm cross-section, 9mm overall length
                                                                                                  • 8.5 ±1.5µm displacement at maximum voltage of 150V DC, 48.2N/µm stiffness
                                                                                                  • Operating temperature range from -25°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  Piezoelectric Actuator Type

                                                                                                  Resin Coated

                                                                                                  Actuating Force

                                                                                                  410N

                                                                                                  Capacitance

                                                                                                  0.33µF

                                                                                                  Operating Temperature Max

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Displacement

                                                                                                  8.5µm

                                                                                                  Resonant Frequency

                                                                                                  152kHz

                                                                                                  Operating Temperature Min

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  AE Series

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code