New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      53-805

                      3" x 7" Piezo Horn Tweeter, 50W RMS, Rectangular, 2.5kHz to 20kHz, Panel Mount

                      MCM AUDIO SELECT 53-805
                      MCM AUDIO SELECT 53-805
                      MCM AUDIO SELECT 53-805
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM AUDIO SELECT
                      Manufacturer Part No53-805
                      Newark Part No.96K1143
                      Product RangePiezo Horn Tweeters
                      110 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.950
                      4+$2.650
                      25+$2.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM AUDIO SELECT
                      Manufacturer Part No53-805
                      Newark Part No.96K1143
                      Product RangePiezo Horn Tweeters
                      Transducer FunctionHorn Tweeter
                      Driver TypeTweeter
                      Power Rating RMS50W
                      Impedance-
                      External Diameter - Metric-
                      External Width - Metric82.6mm
                      Power Rating Nom50W
                      Resonant Frequency-
                      Sound Pressure Level (SPL)-
                      Speaker ShapeRectangular
                      External Diameter - Imperial-
                      External Width - Imperial3.252"
                      Product Dimensions187mm x 82.6mm
                      Frequency Response Min2.5kHz
                      Frequency Range2.5kHz to 20kHz
                      Temperature Grade-
                      Frequency Response Max20kHz
                      Speaker MountingPanel Mount
                      IP Rating-
                      Product RangePiezo Horn Tweeters
                      Power Rating Max100W
                      External Length - Metric187mm
                      External Depth - Metric102mm
                      External Length - Imperial7.362"
                      External Depth - Imperial4.016"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      53-805 is a piezo horn tweeter very commonly used in musical instrument, sound reinforcement and DJ speaker systems. Rectangular horn lens provides wide dispersion, ideal in sound reinforcement applications.

                      • Excellent transient response, high efficiency
                      • Very high immunity to burnout
                      • Very high impedance at low frequencies eliminates the need for a crossover
                      • Very inexpensive and reliable to incorporate into any speaker system
                      • Perfect for direct incorporation into multi tweeter arrangements
                      • 50W/100W RMS/max power capacity
                      • Frequency response range from 2500Hz to 20KHz
                      • Outer flange is 3-1/4" x 7-3/8"
                      • Required cutout opening is 2 1/4" x 6 1/4"
                      • 7.362" external length, 4.016" external depth

                      Technical Specifications

                      Transducer Function

                      Horn Tweeter

                      Power Rating RMS

                      50W

                      External Diameter - Metric

                      -

                      Power Rating Nom

                      50W

                      Sound Pressure Level (SPL)

                      -

                      External Diameter - Imperial

                      -

                      Product Dimensions

                      187mm x 82.6mm

                      Frequency Range

                      2.5kHz to 20kHz

                      Frequency Response Max

                      20kHz

                      IP Rating

                      -

                      Power Rating Max

                      100W

                      External Depth - Metric

                      102mm

                      External Depth - Imperial

                      4.016"

                      Driver Type

                      Tweeter

                      Impedance

                      -

                      External Width - Metric

                      82.6mm

                      Resonant Frequency

                      -

                      Speaker Shape

                      Rectangular

                      External Width - Imperial

                      3.252"

                      Frequency Response Min

                      2.5kHz

                      Temperature Grade

                      -

                      Speaker Mounting

                      Panel Mount

                      Product Range

                      Piezo Horn Tweeters

                      External Length - Metric

                      187mm

                      External Length - Imperial

                      7.362"

                      SVHC

                      No SVHC (23-Jan-2024)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate