Triaxial Speakers & Receivers:
2 Products FoundFind a huge range of Triaxial Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Full-range & Woofer Speakers & Receivers from the worlds top manufacturers including: Pyle
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95K6578 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 180W | Triaxial | 4ohm | 165mm | 89dB | - | 180W | 89dB | Round | 6.496" | - | 90Hz | 20kHz | Panel Mount | 360W | - | 48.3mm | - | 1.902" | |||||
95K6575 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 120W | Triaxial | 4ohm | - | 89dB | 102mm | 120W | 89dB | Oval with Rectangular Frame | - | 4.016" | 95Hz | 20kHz | Panel Mount | 240W | 152mm | 44.5mm | 5.984" | 1.752" | |||||