Miniature Speakers & Receivers :
98 Products FoundFind a huge range of Miniature Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Full-range & Woofer Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Visaton, Mallory, Same Sky & Taoglas
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $7.430 50+ $6.750 100+ $6.230 250+ $5.850 500+ $5.510 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | 550Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | |||||
Each | 1+ $6.430 50+ $5.840 100+ $5.390 250+ $5.050 500+ $4.750 | Speaker | 1.2W | Miniature | 8ohm | 36mm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||||
MULTICOMP PRO | Each | 1+ $9.050 50+ $8.220 100+ $7.580 250+ $7.110 500+ $6.690 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
MULTICOMP PRO | Each | 1+ $7.830 10+ $6.970 100+ $5.470 500+ $4.460 1000+ $3.870 More Pricing... | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ $13.630 10+ $10.810 25+ $9.910 50+ $9.300 100+ $8.720 More Pricing... | - | - | Miniature | 8ohm | 28mm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | ||||||
MULTICOMP PRO | Each | 1+ $9.020 10+ $8.030 100+ $6.290 500+ $5.140 1000+ $4.440 More Pricing... | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | |||||
VISATON | Each | 1+ $8.540 10+ $6.710 25+ $6.120 50+ $5.720 100+ $5.360 More Pricing... | Speaker | 500mW | Miniature | 8ohm | 50mm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ $6.320 10+ $5.640 100+ $4.420 500+ $3.630 1000+ $3.160 More Pricing... | - | - | Miniature | 8ohm | 20mm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | |||||
MULTICOMP PRO | Each | 1+ $5.470 10+ $4.860 100+ $3.810 500+ $3.110 1000+ $2.700 More Pricing... | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | 700Hz | 700Hz to 4kHz | 4kHz | - | - | - | Through Hole | MP ABS Series | Through Hole | 150mW | - | 8.5mm | - | 0.335" | |||||
Each | 1+ $6.090 100+ $5.010 250+ $4.610 500+ $4.300 1000+ $4.060 | - | - | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 92dB | Round | 1.969" | - | 12.5mm x 1.5mm | 350Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||||
VISATON | Each | 1+ $18.890 10+ $15.020 25+ $13.740 50+ $12.880 100+ $12.170 More Pricing... | - | - | Miniature | 8ohm | -mm | - | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | -" | 0.906" | 23mm x 23mm x 9.5mm | 300Hz | 300Hz to 19kHz | 19kHz | - | - | - | Panel Mount | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
VISATON | Each | 1+ $13.630 10+ $10.820 25+ $9.910 50+ $9.280 100+ $8.720 More Pricing... | - | - | Miniature | 50ohm | 16mm | - | - | 500mW | 1kHz | 71dB | Round | 0.63" | - | 16.1mm x 3.5mm | 700Hz | 700Hz to 20kHz | 20kHz | - | - | - | Bare Mount | - | Bare Mount | 1W | - | 3.5mm | - | 0.138" | |||||
MULTICOMP PRO | Each | 1+ $7.820 100+ $6.550 250+ $6.080 500+ $5.720 1000+ $5.430 | - | - | Miniature | 8ohm | 27mm | - | - | 800mW | 850Hz | 90dB | Round | 1.063" | - | 27mm x 4.9mm | 500Hz | 500Hz to 20kHz | 20kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each | 1+ $30.140 10+ $25.760 25+ $19.700 50+ $18.740 100+ $16.080 More Pricing... | - | - | Miniature | 8ohm | -mm | - | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | -" | 2.008" | 51mm x 51mm x 18.5mm | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | ||||||
Each | 1+ $8.540 10+ $6.710 25+ $6.120 50+ $5.720 100+ $5.360 More Pricing... | - | - | Miniature | 8ohm | 50mm | - | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | 250Hz | 250Hz to 10kHz | 10kHz | - | - | - | 0 | - | Bare Mount | 3W | - | 17mm | - | 0.669" | ||||||
MULTICOMP PRO | Each | 1+ $6.580 10+ $5.850 100+ $4.580 500+ $3.750 1000+ $3.250 More Pricing... | Speaker | 250mW | Miniature | 32ohm | 45mm | - | - | 250mW | 500Hz | 85dB | Round | 1.78" | - | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
14J8824 | MULTICOMP PRO | Each | 1+ $3.930 25+ $3.530 50+ $3.170 100+ $2.960 250+ $2.770 More Pricing... | Speaker | - | Miniature | 64ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 400Hz | 0Hz to 7kHz | 7kHz | - | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
VISATON | Each | 1+ $30.140 10+ $23.370 25+ $21.380 50+ $20.050 100+ $18.810 More Pricing... | - | - | Miniature | 8ohm | 23mm | - | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | - | 23mm x 8.6mm | 900Hz | 900Hz to 16kHz | 16kHz | - | - | - | Through Hole | - | Through Hole | 500mW | - | 8.6mm | - | 0.339" | |||||
MULTICOMP PRO | Each | 1+ $6.900 10+ $6.150 100+ $4.810 500+ $3.940 1000+ $3.410 More Pricing... | Speaker | 200mW | Miniature | 32ohm | 23mm | - | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | - | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | - | - | Through Hole | MP ABS Series | Through Hole | 200mW | - | 8.7mm | - | 0.343" | |||||
Each | 1+ $8.500 50+ $7.730 100+ $7.140 250+ $6.690 500+ $6.310 | Speaker | 100mW | Miniature | 150ohm | 36mm | - | - | 100mW | 500Hz | 93dB | Round | 1.417" | - | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 200mW | - | 4.6mm | - | 0.181" | ||||||
MULTICOMP PRO | Each | 1+ $5.970 100+ $4.950 250+ $4.560 500+ $4.270 1000+ $4.030 | - | - | Miniature | 4ohm | -mm | - | 11mm | 1.5W | 500Hz | 95dB | Rectangular | -" | 0.43" | 30mm x 11mm x 3mm | 500Hz | 500Hz to 10kHz | 10kHz | - | - | - | 0 | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
MULTICOMP PRO | Each | 1+ $8.130 10+ $7.230 100+ $5.670 500+ $4.640 1000+ $4.010 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | - | - | Bare Mount | MP ABS Series | Bare Mount | 1W | - | 5.2mm | - | 0.205" | |||||
MULTICOMP PRO | Each | 1+ $14.740 50+ $13.400 100+ $12.380 250+ $11.590 500+ $10.930 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 550Hz | 0Hz to 8kHz | 8kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | |||||
Each | 1+ $7.020 100+ $5.820 250+ $5.360 500+ $5.020 1000+ $4.740 | - | - | Miniature | 8ohm | 40mm | - | - | 500mW | 600Hz | 96dB | Round | 1.575" | - | 40mm x 5.1mm | 600Hz | 0Hz to 6kHz | 6kHz | - | - | - | 0 | MP ABS Series | Bare Mount | 800mW | - | 5.1mm | - | 0.201" | ||||||
MULTICOMP PRO | Each | 1+ $3.670 100+ $2.990 250+ $2.730 500+ $2.530 1000+ $2.360 | - | - | Miniature | 8ohm | -mm | - | 11mm | 700mW | 700Hz | 89dB | Rectangular | -" | 0.433" | 15mm x 11mm x 3mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | Bare Mount | Multicomp Pro Speaker | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | |||||