Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.150 |
| 4+ | $39.890 |
Price for:Each
Minimum: 1
Multiple: 1
$43.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974
Newark Part No.80R7013
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
External Width - Metric-mm
Power Rating Nom150W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
External Width - Imperial-"
Product Dimensions383mm x 143mm
Frequency Range25Hz to 3kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2974 is a low cost general replacement woofer ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 15inch
- Rated impedance is 8ohm, operating bandwidth is 25Hz to 3kHz
- Power handling capacity is 200W rms, sensitivity (1W/M) is 98dB
- Voice coil diameter is 2inch
- Resonance frequency is 32.5Hz, DC resistance is 7.2ohm
- 3.0845 mechanical Q factor, 0.5591 electrical Q factor, 0.4733 total Q factor
- Pressed steel chassis basket, 40oz magnet
- 58 efficiency bandwidth product
- 1.522mH voice coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
383mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Frequency Response Max
3kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
32.5Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
25Hz to 3kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate