Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.040 |
10+ | $4.500 |
25+ | $4.210 |
50+ | $3.900 |
100+ | $3.530 |
500+ | $3.250 |
1000+ | $2.920 |
2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03808PR-R
Newark Part No.02AM8556
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric38mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial1.5"
Product Dimensions38mm x 9.5mm
Frequency Range5kHz
Frequency Response Min800Hz
Temperature GradeStandard
Frequency Response Max5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric9.5mm
External Depth - Imperial0.37"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
38mm x 9.5mm
Frequency Response Min
800Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
38mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
1.5"
Frequency Range
5kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.37"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate