New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  2101

                                                                                                  SPEAKER, FRS 10 WP, BLACK, 8 OHMS

                                                                                                  VISATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISATON 2101
                                                                                                  VISATON 2101
                                                                                                  VISATON 2101
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No2101
                                                                                                  Newark Part No.48T3138
                                                                                                  Your Part Number
                                                                                                  27 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$115.100
                                                                                                  5+$101.840
                                                                                                  10+$88.600
                                                                                                  25+$83.860
                                                                                                  50+$82.870
                                                                                                  100+$82.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $115.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISATON
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No2101
                                                                                                  Newark Part No.48T3138
                                                                                                  Driver TypeFull-range
                                                                                                  External Diameter - Metric-mm
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom25W
                                                                                                  External Width - Metric115mm
                                                                                                  Resonant Frequency190Hz
                                                                                                  Sound Pressure Level (SPL)90dB
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Diameter - Imperial-"
                                                                                                  External Width - Imperial4.528"
                                                                                                  Product Dimensions114.5mm x 51mm
                                                                                                  Frequency Range90Hz to 19kHz
                                                                                                  Frequency Response Min90Hz
                                                                                                  Frequency Response Max19kHz
                                                                                                  Temperature Grade-
                                                                                                  IP RatingIP65
                                                                                                  IP RatingIP65
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max50W
                                                                                                  External Length - Metric115mm
                                                                                                  External Depth - Metric59mm
                                                                                                  External Length - Imperial4.528"
                                                                                                  External Depth - Imperial2.323"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Full-range

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  External Width - Metric

                                                                                                  115mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  90dB

                                                                                                  External Diameter - Imperial

                                                                                                  -"

                                                                                                  Product Dimensions

                                                                                                  114.5mm x 51mm

                                                                                                  Frequency Response Min

                                                                                                  90Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  50W

                                                                                                  External Depth - Metric

                                                                                                  59mm

                                                                                                  External Depth - Imperial

                                                                                                  2.323"

                                                                                                  External Diameter - Metric

                                                                                                  -mm

                                                                                                  Power Rating Nom

                                                                                                  25W

                                                                                                  Resonant Frequency

                                                                                                  190Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  External Width - Imperial

                                                                                                  4.528"

                                                                                                  Frequency Range

                                                                                                  90Hz to 19kHz

                                                                                                  Frequency Response Max

                                                                                                  19kHz

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  115mm

                                                                                                  External Length - Imperial

                                                                                                  4.528"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate