13mm Speakers & Receivers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.540 10+ $4.960 25+ $4.650 50+ $4.310 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 14kHz | 420Hz | - | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.180 10+ $11.710 25+ $11.060 50+ $10.590 100+ $9.620 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 700mW | 1.1kHz | 88dBA | Square | - | 0.51" | 13mm x 13mm x 4mm | 1.1kHz to 20kHz | 1.1kHz | High Temperature | 20kHz | - | - | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each | 1+ $6.280 10+ $5.630 25+ $5.270 50+ $4.890 100+ $4.430 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.8mm | 0Hz to 14kHz | 420Hz | - | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
07AM7225 RoHS | Each | 1+ $9.850 10+ $9.420 25+ $8.320 50+ $7.800 100+ $7.020 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 4ohm | - | - | 13mm | 2W | 400Hz | 89dB | Oval with Rectangular Frame | - | 0.51" | 40mm x 13mm x 4.5mm | 400Hz to 20kHz | 400Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 2.5W | 40mm | 4.5mm | 1.57" | 0.18" | ||||
07AM7224 RoHS | Each | 1+ $13.350 10+ $12.760 25+ $11.280 50+ $10.590 100+ $9.520 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 3.6ohm | - | - | 13mm | 2W | 600Hz | 100dB | Oval with Rectangular Frame | - | 0.51" | 38mm x 13mm x 3.5mm | 600Hz to 20kHz | 600Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | ||||
Each | 1+ $7.320 10+ $6.530 100+ $5.140 500+ $4.220 1000+ $3.670 More Pricing... | Min: 1 / Mult: 1 | Speaker | 700mW | Micro | 8ohm | -mm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | -" | 0.512" | 18mm x 13mm x 2.5mm | 0Hz to 20kHz | 500Hz | - | 10kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | |||||
Each | 1+ $6.120 10+ $5.480 25+ $5.120 50+ $4.750 100+ $4.300 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 15kHz | 420Hz | - | 15kHz | IP65 | IP65 | - | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.980 1000+ $8.150 2500+ $7.480 | Min: 600 / Mult: 600 | - | - | - | 8ohm | -mm | - | 13mm | 700mW | 850Hz | 88dBA | Square | -" | 0.51" | - | - | 850Hz | - | 20kHz | - | - | SMD | - | - | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each | 100+ $8.470 250+ $8.140 500+ $7.660 | Min: 100 / Mult: 100 | - | - | - | 8ohm | -mm | - | 13mm | 700mW | 850Hz | 88dBA | Square | -" | 0.51" | 13mm x 13mm x 4mm | 850Hz to 20kHz | 850Hz | - | 20kHz | - | - | SMD | - | - | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||