66mm Speakers & Receivers:
3 Products FoundFind a huge range of 66mm Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 11mm, 20mm, 13mm & 50mm Speakers & Receivers from the worlds top manufacturers including: Visaton
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.720 10+ $12.200 25+ $10.720 50+ $9.990 100+ $9.030 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | 0 | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | ||||||
Each | 1+ $14.310 10+ $11.240 25+ $10.290 50+ $9.640 100+ $9.040 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
Each | 1+ $11.060 10+ $10.620 25+ $9.360 50+ $8.750 100+ $7.940 More Pricing... | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||