Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 10+ | $10.620 |
| 25+ | $9.360 |
| 50+ | $8.750 |
| 100+ | $7.940 |
| 250+ | $7.600 |
| 500+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4576
Newark Part No.95T3598
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS5W
Driver TypeSpeaker
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric66mm
Sensitivity (dB)86dB
Power Rating Nom5W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial2.598"
Product Dimensions66mm x 29mm
Frequency Range130Hz to 20kHz
Frequency Response Min130Hz
Temperature Grade-
Frequency Response Max20kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max10W
External Length - Metric66mm
External Depth - Metric29mm
External Length - Imperial2.598"
External Depth - Imperial1.142"
SVHCNo SVHC (25-Jun-2025)
Product Overview
554576 is a 6.5cm (2.5") full-range speaker with minimal mounting depth and small magnet. Balanced frequency response and high efficiency. Very good high range response. Suitable in machines and other equipment where space is at a premium.
- Moisturized cone, metal basket
- Narrow network column speakers
- Control speakers for electronic devices
- Model construction
- Electronic musical instruments
- 5W rated power, 4ohm nominal impedance Z, 130 to 20000Hz frequency response range
- 86dB (1W/1m) mean sound pressure level, 180°/4000Hz opening angle (-6dB)
- 2.5mm height of front pole-plate, 14mm voice coil diameter
- 3.4ohm D.C. resistance Rdc
- 2.5mm height of winding, 61mm cutout diameter
Technical Specifications
Transducer Function
Speaker
Driver Type
Speaker
Impedance
4ohm
Sensitivity (dB)
86dB
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.598"
Frequency Range
130Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
66mm
External Length - Imperial
2.598"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
5W
External Diameter - Metric
-mm
External Width - Metric
66mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
Product Dimensions
66mm x 29mm
Frequency Response Min
130Hz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
10W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate