86dB Speakers & Receivers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.500 10+ $10.050 25+ $8.800 50+ $8.190 100+ $7.370 More Pricing... | Min: 1 / Mult: 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
MULTICOMP PRO | Each | 1+ $21.630 | Min: 1 / Mult: 1 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 60W | 65Hz | 86dB | Round | 4" | 4.13" | 105mm x 105mm | 17kHz | 65Hz | 17kHz | Panel Mount | - | - | 105mm | - | 4.13" | - | ||||
Each | 1+ $18.420 | Min: 1 / Mult: 1 | Speaker | 20W | Woofer | 8ohm | 105mm | 86dB | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 4.134" | 105mm x 105mm | 50Hz to 17kHz | 60Hz | 17kHz | Panel Mount | Multicomp Pro Loudspeakers | 30W | 105mm | 71mm | 4.134" | 2.795" | |||||
MULTICOMP PRO | Each | 1+ $36.230 | Min: 1 / Mult: 1 | Tweeter | 10W | Coaxial | - | 206mm | 86dB | -mm | 10W | - | 86dB | Round | 8.11" | -" | - | 70Hz to 17kHz | 50Hz | 20kHz | Panel Mount | - | 20W | - | 76.2mm | - | 3" | ||||
MULTICOMP PRO | Each | 1+ $0.619 10+ $0.619 100+ $0.619 500+ $0.619 1000+ $0.619 More Pricing... | Min: 1 / Mult: 1 | Speaker | - | General Purpose | 8ohm | 36mm | 86dB | -mm | 500mW | 500Hz | 86dB | Round | 1.417" | -" | 36mm x 4.9mm | 0Hz to 6kHz | 500Hz | 6kHz | Bare Mount | - | 1W | - | 4.9mm | - | 0.193" | ||||
Each | 1+ $17.750 10+ $16.960 25+ $15.970 50+ $14.270 100+ $13.410 More Pricing... | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 8ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | - | 80Hz | 20kHz | Panel Mount | - | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 4ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | - | 80Hz | 20kHz | Panel Mount | - | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 5W | Full-range | 8ohm | 52.5mm | 86dB | - | 5W | 190Hz | 86dB | Round | 2.067" | - | - | - | 120Hz | 20kHz | Panel Mount | - | 8W | - | 35mm | - | 1.378" | ||||||
Each | 1+ $18.930 10+ $18.150 25+ $17.110 50+ $15.380 100+ $14.510 More Pricing... | Min: 1 / Mult: 1 | Speaker | 10W | Full-range | 4ohm | - | 86dB | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | - | 130Hz | 20kHz | Panel Mount | - | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ $86.690 | Min: 200 / Mult: 1 | Woofer | 60W | Woofer | 6ohm | 145mm | 86dB | - | 60W | 57.15Hz | 86dB | Round | 5.709" | - | - | 55Hz to 3.5kHz | 55Hz | 3.5kHz | Panel Mount | - | 100W | - | 67.2mm | - | 2.646" | |||||
Each | 1+ $91.820 | Min: 200 / Mult: 100 | Woofer | 60W | Woofer | 6ohm | 175mm | 86dB | -mm | 60W | 50.98Hz | 86dB | Round | 6.89" | -" | 175mm x 83.5mm | 50Hz to 4kHz | 50Hz | 4kHz | Panel Mount | - | 100W | - | 83.5mm | - | 3.287" | |||||