Speaker Speakers & Receivers:
32 Products FoundFind a huge range of Speaker Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Full-range & Woofer Speakers & Receivers from the worlds top manufacturers including: Same Sky, Visaton, Multicomp Pro, PUI Audio & Pulse
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.600 10+ $30.200 25+ $28.360 50+ $25.370 100+ $23.940 More Pricing... | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | - | -" | - | 70Hz | 70Hz to 18kHz | 18kHz | - | - | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | ||||||
Each | 1+ $8.850 5+ $8.400 10+ $7.690 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | ||||||
84Y8080 RoHS | Each | 1+ $17.470 50+ $14.640 100+ $13.420 250+ $12.330 500+ $10.920 | Speaker | 20W | Speaker | 8ohm | 203mm | - | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | - | 33Hz | 33Hz to 6.3kHz | 6.3kHz | - | - | - | Panel Mount | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $23.550 50+ $21.510 100+ $19.850 250+ $18.550 500+ $17.440 | - | - | Speaker | 8ohm | - | - | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 3.425" | 87mm x 87mm | 0Hz | 0Hz to 10kHz | 10kHz | - | - | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ $11.060 10+ $10.620 25+ $9.360 50+ $8.750 100+ $7.940 More Pricing... | Speaker | 5W | Speaker | 4ohm | - | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 2.598" | 66mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
Each | 1+ $26.980 10+ $25.730 25+ $24.110 50+ $21.470 100+ $20.190 More Pricing... | Speaker | 30W | Speaker | 8ohm | - | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | - | - | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
76AK9653 | MULTICOMP PRO | Each | 1+ $59.960 | - | - | Speaker | 8ohm | 150mm | - | -mm | 15W | 50Hz | 86dB | Round | 5.9" | - | -" | - | - | 0Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 30W | - | 73.5mm | - | 2.89" | ||||
59AM1289 RoHS | Each | 1+ $17.460 10+ $16.700 25+ $15.720 50+ $14.060 100+ $13.230 More Pricing... | - | - | Speaker | 8ohm | - | - | - | 5W | 320Hz | 111dB | Oval | - | - | - | 50mm x 37mm x 21mm | - | 150kHz to 20kHz | - | High Temperature | IP65 | IP65 | - | - | - | - | - | - | - | - | |||||
59AM1288 RoHS | Each | 1+ $11.620 10+ $11.110 25+ $9.810 50+ $9.210 100+ $8.260 More Pricing... | - | - | Speaker | 8ohm | - | - | - | 500mW | 520Hz | 82dB | Round with Square Frame | - | - | - | 40mm x 40mm x 11.5mm | - | 520Hz to 20kHz | - | Standard | IP67 | IP67 | - | - | - | - | - | - | - | - | |||||
59AM1483 RoHS | Each | 1+ $6.660 | - | - | Speaker | 8ohm | - | - | - | 1.5W | 1.7kHz | 100dB | Oval | - | - | - | 30mm x 20mm x 7mm | - | 1.36kHz to 20kHz | - | - | IP67 | IP67 | - | - | - | - | - | - | - | - | |||||
59AM1487 RoHS | Each | 1+ $7.890 | - | - | Speaker | 8ohm | - | - | - | 2W | 710Hz | 102dB | Oval with Rectangular Frame | - | - | - | 70mm x 31mm x 16.5mm | - | 568Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1535 RoHS | Each | 1+ $7.100 | - | - | Speaker | 8ohm | - | - | - | 2W | 450Hz | 88dB | Round | - | - | - | 36mm x 6mm | - | 360Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1693 RoHS | Each | 1+ $3.780 | - | - | Speaker | 8ohm | - | - | - | 300mW | 2.4kHz | 87dB | Round | - | - | - | 15mm x 7.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1658 RoHS | Each | 1+ $16.550 | - | - | Speaker | 8ohm | - | - | - | 5W | 440Hz | 100dB | Round with Square Frame | - | - | - | 40.1mm x 40.1mm x 14.5mm | - | 352Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1536 RoHS | Each | 1+ $6.030 | - | - | Speaker | 4ohm | - | - | - | 1W | 500Hz | 91dB | Round | - | - | - | 50.1mm x 5mm | - | 400Hz to 7kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1534 RoHS | Each | 1+ $5.940 | - | - | Speaker | 8ohm | - | - | - | 2W | 780Hz | 88dB | Round | - | - | - | 37.8mm x 5.2mm | - | 624Hz to 7.5kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1576 RoHS | Each | 1+ $4.780 | - | - | Speaker | 8ohm | - | - | - | 2W | 750Hz | 99dB | Round | - | - | - | 37.6mm x 5.2mm | - | 600Hz to 20kHz | - | - | - | - | - | CMS-28528N-L152 Series | - | - | - | - | - | - | |||||
59AM1694 RoHS | Each | 1+ $3.870 | - | - | Speaker | 8ohm | - | - | - | 200mW | 1.5kHz | 87dB | Round | - | - | - | 17mm x 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1485 RoHS | Each | 1+ $7.890 | - | - | Speaker | 8ohm | - | - | - | 1W | 900Hz | 89dB | Rectangular | - | - | - | 25mm x 15.6mm x 10.9mm | - | 720Hz to 20kHz | - | - | IP67 | IP67 | - | - | - | - | - | - | - | - | |||||
59AM1575 RoHS | Each | 1+ $4.680 | - | - | Speaker | 8ohm | - | - | - | 2W | 750Hz | 99dB | Round | - | - | - | 37.6mm x 5.2mm | - | 600Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1578 RoHS | Each | 1+ $4.830 | - | - | Speaker | 4ohm | - | - | - | 2W | 500Hz | 100dB | Round | - | - | - | 53.8mm x 5mm | - | 400Hz to 7kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1482 RoHS | Each | 1+ $4.730 | - | - | Speaker | 8ohm | - | - | - | 1W | 1.2kHz | 95dB | Oval | - | - | - | 24mm x 15mm x 6.55mm | - | 960Hz to 20kHz | - | - | IPX7 | IPX7 | - | - | - | - | - | - | - | - | |||||
59AM1533 RoHS | Each | 1+ $5.260 | - | - | Speaker | 8ohm | - | - | - | 500mW | 750Hz | 86dB | Round | - | - | - | 20mm x 3.8mm | - | 600Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
59AM1574 RoHS | Each | 1+ $5.000 | - | - | Speaker | 8ohm | - | - | - | 1W | 550Hz | 94dB | Round | - | - | - | 23mm x 5.5mm | - | 440Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM2328 RoHS | Each | 1+ $70.780 5+ $69.290 10+ $67.730 30+ $66.950 50+ $66.190 More Pricing... | - | - | Speaker | 8ohm | - | - | - | 25W | - | - | Oval with Rectangular Frame | - | - | - | 158mm x 107mm x 56mm | - | 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||