Print Page
CLS0281MAE-L152
SPEAKER, 8OHM, 88DB, 2W, 624HZ-7.5KHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0281MAE-L152
Newark Part No.59AM1534
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency780Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Product Dimensions37.8mm x 5.2mm
Frequency Range624Hz to 7.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
88dB
Product Dimensions
37.8mm x 5.2mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
780Hz
Speaker Shape
Round
Frequency Range
624Hz to 7.5kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate