Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCLS0361-L152Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1535
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $7.850 |
| 100+ | $6.820 |
| 250+ | $6.330 |
| 500+ | $5.840 |
| 1000+ | $5.720 |
| 2500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCLS0361-L152Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1535
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency450Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Product Dimensions36mm x 6mm
Frequency Range360Hz to 10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
88dB
Product Dimensions
36mm x 6mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
450Hz
Speaker Shape
Round
Frequency Range
360Hz to 10kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
