Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152B
Newark Part No.59AM1576
Product RangeCMS-28528N-L152 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.670 |
| 25+ | $6.340 |
| 50+ | $6.010 |
| 100+ | $5.790 |
| 250+ | $5.310 |
| 500+ | $4.900 |
| 1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-28528N-L152B
Newark Part No.59AM1576
Product RangeCMS-28528N-L152 Series
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency750Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
Product Dimensions37.6mm x 5.2mm
Frequency Range600Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeCMS-28528N-L152 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
37.6mm x 5.2mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
750Hz
Speaker Shape
Round
Frequency Range
600Hz to 20kHz
IP Rating
-
Product Range
CMS-28528N-L152 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
