Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-R
Newark Part No.02AM8413
Technical Datasheet
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.110 |
10+ | $4.250 |
25+ | $3.960 |
50+ | $3.670 |
100+ | $3.290 |
500+ | $3.010 |
1000+ | $2.670 |
2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-R
Newark Part No.02AM8413
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom20mW
External Width - Metric6mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)108dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.24"
Product Dimensions15 mm x 6 mm x 2.75 mm
Frequency Response Min300Hz
Frequency Range300Hz to 7kHz
Frequency Response Max7kHz
Temperature GradeHigh Temperature
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric15mm
External Depth - Metric2.75mm
External Length - Imperial0.6"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
20mW
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
15 mm x 6 mm x 2.75 mm
Frequency Range
300Hz to 7kHz
Temperature Grade
High Temperature
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Impedance
32ohm
External Width - Metric
6mm
Sound Pressure Level (SPL)
108dB
External Width - Imperial
0.24"
Frequency Response Min
300Hz
Frequency Response Max
7kHz
IP Rating
IP67
Product Range
-
Power Rating Max
30W
External Depth - Metric
2.75mm
External Depth - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate