Need more?
Quantity | Price |
---|---|
1+ | $16.730 |
4+ | $15.280 |
Product Information
Product Overview
53-1075 tweeter is a high-performance 1" titanium dome speaker designed to deliver clear, crisp high frequencies in your audio system. With a power handling capacity of 60W RMS, this tweeter can produce detailed sound at high volumes without distortion. It operates within a frequency range of 1.5KHz to 20KHz, ensuring accurate reproduction of the upper audio spectrum. Ideal for use in home audio systems, professional sound setups, or car audio, the 53-1075 tweeter enhances overall sound clarity and quality, making it an essential component for audiophiles seeking superior sound performance.
- Frequency response range from 1500Hz to 20KHz
- 1" high temperature voice coil
- 20oz magnet structure
- Power capacity of 60W/120W RMS/peak
Technical Specifications
Tweeter
Tweeter
-mm
94dB
-
Round with Square Frame
3.11"
1.5kHz
20kHz
-
-
79mm
3.11"
No SVHC (23-Jan-2024)
60W
8ohm
60W
79mm
94dB
-"
-
1.5kHz to 20kHz
-
Panel Mount
120W
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate