Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.460 |
10+ | $29.780 |
25+ | $27.710 |
50+ | $26.210 |
100+ | $25.640 |
250+ | $25.060 |
500+ | $24.880 |
Price for:Each
Minimum: 1
Multiple: 1
$35.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 7.12, 8 OHM
Newark Part No.56AJ9842
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-
External Width - Metric-
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial-
Product Dimensions126mm x 79mm x 37mm
External Width - Imperial-
Frequency Response Min70Hz
Frequency Range150Hz to 18kHz
Frequency Response Max18kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max40W
External Length - Metric-
External Depth - Metric31mm
External Length - Imperial-
External Depth - Imperial1.22"
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
-
External Width - Imperial
-
Frequency Range
150Hz to 18kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
110Hz
Speaker Shape
Round
Product Dimensions
126mm x 79mm x 37mm
Frequency Response Min
70Hz
Frequency Response Max
18kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate