Speakers & Receivers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $51.940 10+ $43.350 25+ $37.910 50+ $34.490 100+ $29.120 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 52.5mm | -mm | 5W | 290Hz | 84dB | Round | 2.067" | -" | 68mm x 31.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | 0 | Panel Mount | 8W | -mm | 31.5mm | -" | 1.24" | |||||
Each | 1+ $25.500 10+ $21.150 25+ $19.660 50+ $18.610 100+ $17.700 | Min: 1 / Mult: 1 | Speaker | 2W | Full-range | 8ohm | -mm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
VISATON | Each | 1+ $48.920 10+ $46.730 25+ $43.860 50+ $39.730 | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | -" | 1.26" | 32mm x 32mm x 15mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | ||||
Each | 1+ $47.900 10+ $40.250 25+ $37.430 50+ $35.410 100+ $33.850 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | -" | 1.614" | 41mm x 41mm x 21mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
Each | 1+ $19.950 10+ $16.710 25+ $15.600 50+ $15.110 100+ $14.630 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | -" | 3.04" | 85mm x 33.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ $47.230 10+ $45.110 25+ $42.330 50+ $38.340 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | -mm | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | -" | 1.26" | 32mm x 32mm x 13mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ $18.370 10+ $17.590 25+ $15.590 50+ $14.660 100+ $13.240 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | 40mm | 5W | 150Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
84Y8036 | AUDIBLE PHYSICS | Each | 1+ $47.540 | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 73.5mm | -mm | 10W | 170Hz | 86dB | Round | 2.894" | -" | 73.5mm x 30mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | - | 20W | -mm | 30mm | -" | 1.181" | |||
07AM7220 RoHS | Each | 1+ $11.340 10+ $10.870 25+ $9.620 50+ $9.060 100+ $8.170 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | 31.7mm | 3W | 230Hz | 85dB | Round with Square Frame | - | 1.25" | 32.7mm x 31.7mm x 16.45mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | IPX5 | IPX5 | - | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" | ||||
07AM7234 RoHS | Each | 1+ $30.490 10+ $29.220 25+ $27.560 50+ $24.760 100+ $23.370 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 4ohm | - | 53mm | 10W | 150Hz | 85dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 31mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | - | - | - | Panel Mount | 12W | 53mm | 31mm | 2.09" | 1.22" | ||||
12AM3393 | Each | 1+ $16.790 | Min: 1 / Mult: 1 | - | - | - | 4.48ohm | - | - | 19.5W | 150Hz | - | Oval with Rectangular Frame | - | - | 151.5mm x 114.5mm x 26.5mm | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | ||||
12AM3395 | Each | 1+ $30.210 | Min: 1 / Mult: 1 | - | - | - | 5.57ohm | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - |