Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.780 |
4+ | $39.790 |
Price for:Each
Minimum: 1
Multiple: 1
$43.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962
Newark Part No.80R7007
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
Power Rating Nom175W
External Width - Metric-mm
Resonant Frequency48Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
External Width - Imperial-"
Product Dimensions312mm x 127mm
Frequency Range48Hz to 3kHz
Frequency Response Min48Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
Product Overview
Ideal for sound reinforcement, monitors and dedicated subwoofer cabinets
- Woofer with paper cone and cloth surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 48Hz to 3KHz
- Power handling capacity is 175W rms, sensitivity (1W/M) is 96dB
- Voice coil diameter is 2.5inch
- Resonance frequency is 48Hz, DC resistance is 7.2ohm
- 4.5 mechanical Q factor, 0.428 electrical Q factor, 0.39 total Q factor
- Cast aluminum basket, 50oz magnet
- 112.15 efficiency bandwidth product
- 1.2133mH coil inductance
- Xmax: 7mm
- Overall frame diameter: 12.28"
- Required cutout: 11.06"
- Mounting depth: 5.00"
- Qts: 0. 39
- Qes: 0. 428
- Qms: 4. 5
- Vas: 94. 5 liters
- Xmax: 7mm
- Overall frame diameter: 12. 28Required cutout: 11. 06Mounting depth: 5. 00
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
Product Dimensions
312mm x 127mm
Frequency Response Min
48Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
127mm
External Depth - Imperial
5"
External Diameter - Metric
312mm
Power Rating Nom
175W
Resonant Frequency
48Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
48Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate