Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01606MS-SP16-WP-R
Newark Part No.02AM8500
Technical Datasheet
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.210 |
10+ | $4.340 |
25+ | $4.030 |
50+ | $3.750 |
100+ | $3.350 |
500+ | $3.070 |
1000+ | $2.730 |
2500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01606MS-SP16-WP-R
Newark Part No.02AM8500
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
External Width - Metric9mm
Power Rating Nom940mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeSquare
External Width - Imperial0.35"
Product Dimensions16mm x 9mm x 3mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric16mm
External Depth - Metric3mm
External Length - Imperial0.62"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
9mm
Resonant Frequency
850Hz
Speaker Shape
Square
Product Dimensions
16mm x 9mm x 3mm
Frequency Range
500Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
16mm
External Length - Imperial
0.62"
SVHC
No SVHC (21-Jan-2025)
Impedance
6ohm
Power Rating Nom
940mW
Sound Pressure Level (SPL)
91dB
External Width - Imperial
0.35"
Frequency Response Min
500Hz
Temperature Grade
-
IP Rating
IP67
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate