3W Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.690 10+ $14.770 25+ $13.780 50+ $13.070 100+ $12.410 More Pricing... | Total:$17.69 Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
MULTICOMP PRO | Each | 1+ $5.520 50+ $5.040 100+ $4.670 250+ $4.380 500+ $4.130 | Total:$5.52 Min: 1 / Mult: 1 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | Flange Mount | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | ||||
Each | 1+ $15.440 10+ $12.890 25+ $12.020 50+ $11.400 100+ $10.840 More Pricing... | Total:$15.44 Min: 1 / Mult: 1 | Speaker | 3W | Miniature | 8ohm | 50mm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | 17kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ $11.650 50+ $10.630 100+ $9.850 250+ $9.250 500+ $8.740 | Total:$11.65 Min: 1 / Mult: 1 | Speaker | 3W | Miniature | 8ohm | 28mm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | 550Hz | 0Hz to 9kHz | 9kHz | - | - | Bare Mount | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 3W | Full-range | 4ohm | - | 82dB | 50mm | 3W | 280Hz | 82dB | Oval with Rectangular Frame | - | 1.969" | - | 150Hz | - | 17kHz | - | - | Panel Mount | - | - | 4W | 90mm | 30mm | 3.543" | 1.181" | ||||||
MALLORY | Each | 1+ $7.260 | Total:$3,630.00 Min: 500 / Mult: 500 | Speaker | 3W | Miniature | 8ohm | - | 102dB | 50.5mm | 3W | 500Hz | 102dB | Square | - | 1.988" | - | 500Hz | - | 6kHz | - | - | Panel Mount | PSR Series | - | 4W | 50.5mm | 18.7mm | 1.988" | 0.736" | ||||