Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No55-4618
Newark Part No.95T3619
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeFull-range
Power Rating RMS3W
Impedance4ohm
Sensitivity (dB)82dB
External Width - Metric50mm
Power Rating Nom3W
Resonant Frequency280Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max17kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max4W
External Length - Metric90mm
External Depth - Metric30mm
External Length - Imperial3.543"
External Depth - Imperial1.181"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Magnetically shielded 5 x 9 cm (2" x 3.5") full range driver with good efficiency and balanced frequency response with a clear high range reproduction. Extremely small size due to a neodymium magnet system. Perfect as a built-in speaker in TV's and PC's with very small mounting space.
- Metal basket
- Magnetically shielded
- Video monitoring screens
- TV's
- Control speakers for electronic devices
- Control speakers for electronic devices"
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
3W
Sensitivity (dB)
82dB
Power Rating Nom
3W
Sound Pressure Level (SPL)
82dB
External Width - Imperial
1.969"
Frequency Response Max
17kHz
Product Range
-
External Length - Metric
90mm
External Length - Imperial
3.543"
SVHC
No SVHC (25-Jun-2025)
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
50mm
Resonant Frequency
280Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
150Hz
Speaker Mounting
Panel Mount
Power Rating Max
4W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate