8W Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.350 10+ $14.690 25+ $13.810 50+ $12.350 100+ $11.610 More Pricing... | Speaker | 8W | Full-range | 8ohm | -mm | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | 200Hz | 20kHz | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 8W | Full-range | 4ohm | - | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 2.618" | 200Hz | 20kHz | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||||