Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No55-4580
Newark Part No.95T3600
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No55-4580
Newark Part No.95T3600
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeFull-range
Power Rating RMS8W
Impedance4ohm
External Width - Metric66.5mm
Power Rating Nom8W
Sensitivity (dB)88dB
Resonant Frequency250Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.618"
Frequency Response Min200Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31mm
External Length - Imperial2.618"
External Depth - Imperial1.22"
SVHCNo SVHC (25-Jun-2025)
Product Overview
6.5 cm (2.5") full range speaker with balanced frequency response and very good highs. Especially suitable as a built-in speaker for music reproduction and as a driver for 70V/100V network speaker systems. Outstanding high efficiency compared to their small size.
- Metal basket
- 100 °C temperature resistant
- Narrow network column speakers
- Control speakers for electronic devices
- Model construction
- Electronic musical instruments
- Electronic musical instruments
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
8W
External Width - Metric
66.5mm
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
External Width - Imperial
2.618"
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
8W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
200Hz
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate