0
0 Items$0.00

8W Speakers & Receivers :

6 Products Found
Find a huge range of 8W Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 2W, 1W, 500mW & 3W Speakers & Receivers from the worlds top manufacturers including: Visaton & PUI Audio

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
14J0104

RoHS

Each
1+$32.660
5+$29.250
10+$25.830
25+$23.660
100+$20.050
More Pricing...
Full-range
4ohm
-mm
66.5mm
8W
250Hz
88dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 31mm
200Hz
200Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
15W
66.5mm
31.8mm
2.618"
1.252"
38AC3005

RoHS

Each
1+$65.190
5+$60.750
10+$56.300
25+$35.510
100+$23.060
More Pricing...
Full-range
8ohm
-mm
66.5mm
8W
160Hz
86dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 37.6mm
120Hz
120Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
15W
66.5mm
34.8mm
2.618"
1.37"
83AK5793

RoHS

Each
1+$34.190
10+$27.000
25+$24.720
50+$23.510
100+$22.310
More Pricing...
Full-range
8ohm
-mm
66.5mm
8W
150Hz
84dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 32mm
120Hz
120Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
15W
66.5mm
31.8mm
2.618"
1.252"
78AK5906

RoHS

Each
1+$23.150
5+$22.080
10+$20.720
25+$18.490
100+$17.400
More Pricing...
Full-range
8ohm
-mm
66.5mm
8W
-
88dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 31.8mm
200Hz
200Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
15W
66.5mm
31mm
2.618"
1.22"
07AM7228

RoHS

Each
1+$20.590
5+$18.550
10+$16.490
25+$15.250
100+$14.020
More Pricing...
General Purpose
4ohm
42.2mm
-
8W
220Hz
83.5dB
Round
1.66"
-
42.2mm x 42.2mm x 24.65mm
90Hz
90Hz to 20kHz
20kHz
Standard
-
Bare Mount
10W
-
24.65mm
-
0.97"
45P4209

RoHS

Each
1+$32.830
5+$29.420
10+$26.010
25+$23.840
100+$20.210
More Pricing...
Full-range
8ohm
-mm
66.5mm
8W
150Hz
84dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 32mm
120Hz
120Hz to 20kHz
20kHz
-
Panel Mount
Panel Mount
15W
66.5mm
31.8mm
2.618"
1.252"
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM