Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.300 |
| 10+ | $35.090 |
| 25+ | $32.430 |
| 50+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2017
Newark Part No.38AC3005
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency160Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial2.618"
Product Dimensions66.5mm x 66.5mm x 37.6mm
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric34.8mm
External Length - Imperial2.618"
External Depth - Imperial1.37"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
Product Dimensions
66.5mm x 66.5mm x 37.6mm
Frequency Response Min
120Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
34.8mm
External Depth - Imperial
1.37"
Impedance
8ohm
Power Rating Nom
8W
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.618"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate