Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $30.490 |
10+ | $29.310 |
25+ | $25.610 |
50+ | $19.330 |
100+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 50 FL 8 OHM
Newark Part No.78AK6192
Product RangeK 50 FL
Driver TypeMiniature
External Diameter - Metric50mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom1W
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product RangeK 50 FL
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric7mm
External Length - Imperial-"
External Depth - Imperial0.276"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Response Min
150Hz
Product Range
K 50 FL
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
50mm
External Width - Metric
-mm
Resonant Frequency
340Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
Power Rating Max
2W
External Depth - Metric
7mm
External Depth - Imperial
0.276"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate