Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233
Newark Part No.43W7874
Product RangeMulticomp Pro Woofers
Technical Datasheet
171 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.750 |
4+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233
Newark Part No.43W7874
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
Impedance4ohm
External Width - Metric-mm
Power Rating Nom120W
Resonant Frequency32.6MHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-"
Product Dimensions310 mm x 310 mm x 130 mm
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product RangeMulticomp Pro Woofers
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Product Overview
55-3233 is a 12inch woofer with polypropylene cone and rubber surround. Delivering deep, punchy bass and smooth midrange response, this 12inch woofer is built for precision and durability. Featuring a polypropylene cone for enhanced rigidity and a rubber surround for extended lifespan, it offers 120W RMS power handling at 4ohm. With an operating bandwidth of 30Hz – 3.5kHz, this woofer ensures rich, distortion-free low-end performance, making it ideal for high-fidelity audio systems, PA setups, and custom speaker builds.
- 32.6Hz resonance frequency (Fs)
- 240Watts maximum power handling capacity
- 88dB (+-3dB) sensitivity (1W/M)
- 1.5inch voice coil diameter
- 3.345 mechanical Q factor (Qms), 0.532 electrical Q factor (Qes), 0.459 total Q factor (Qts)
- 122.6L equivalent Cas air load (Vas)
- 0.0531m2 surface area of cone (Sd):
- 78 efficiency bandwidth product (EBP)
- 5mm voice coil over hang (X-max)
- Steel basket, black PP cone material, PP dust cap, cloth damper
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
120W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
12.008"
Product Dimensions
310 mm x 310 mm x 130 mm
Frequency Range
30Hz to 3.5kHz
Frequency Response Max
4kHz
Product Range
Multicomp Pro Woofers
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
External Diameter - Metric
305mm
External Width - Metric
-mm
Resonant Frequency
32.6MHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate