Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $73.810 |
4+ | $67.600 |
Price for:Each
Minimum: 1
Multiple: 1
$73.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982
Newark Part No.13T7694
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
Power Rating Nom350W
External Width - Metric-mm
Resonant Frequency36.23Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions313mm x 160mm
External Width - Imperial-"
Frequency Range50Hz to 3kHz
Frequency Response Min30Hz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric140mm
External Length - Imperial-
External Depth - Imperial5.512"
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz (-3dB)
- Power handling capacity is 350W, sensitivity (1W/M) is 92dB (+-3dB)
- Voice coil diameter is 2.5inch
- Resonance frequency is 55.8Hz, DC resistance is 6.3ohm
- Coating paper cone, specially treated cloth surround
- Aluminum die-cast basket, 60oz magnet
- Diamond cut aluminum die-cast basket, high temperature resistance voice coil
- 8.5mm voice coil over hang
- Electrical Q Factor Qes: 0.476
- Total Q Factor Qts: 0.407
- Equivalent Cas air load Vas: 121.67 liters
- Efficiency Bandwidth Product EBP 89.017
- Voice Coil Over Hang X-max 7 mm
- Cutout: 11.10"
- Mounting Depth: 5.51"
- Basket: Cast Aluminum
- Magnet Type: 67 OZ
- Cone Material: Non-Pressed Paper
- Surround: Cloth
- Dust Cap: Paper
- Damper: Cloth
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
External Width - Imperial
-"
Frequency Response Min
30Hz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
-
External Depth - Metric
140mm
External Depth - Imperial
5.512"
External Diameter - Metric
312mm
Power Rating Nom
350W
Resonant Frequency
36.23Hz
Speaker Shape
Round
Product Dimensions
313mm x 160mm
Frequency Range
50Hz to 3kHz
Frequency Response Max
3.2kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate