Print Page
55-1862
Cone Woofer, 6.5", High Excursion, Aluminum, Low Frequency
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-1862
Newark Part No.63J6512
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS150W
Impedance8ohm
External Diameter - Metric165mm
Power Rating Nom75W
Sensitivity (dB)88dB
Resonant Frequency45.28Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Frequency Response Min45Hz
Frequency Response Max12kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max150W
External Depth - Metric91mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
Compact, high performance woofer provides extended low frequency response, not typical in drivers of this size. Modeled after our similar (and highly acclaimed) 55 1860, this driver offers greatly increased excursion
- Increased voice coil length and magnet gap height
- 1. 4” diameter, four layer copper voice coil
- Rigid aluminum cone
- Rubber surround
- Front and rear gasket seal
- Fully shielded 23. 5 oz. magnet :
- Power Capacity: 75W/150W RMS/peak
- Sensitivity: 88dB (W/M)
- Impedance: 8Ω
- Re: 5. 9ohm
- Le: 2. 15mH
- Frequency response: 45Hz~12KHz
- Fs: 47Hz
- Qts: 0. 35
- Qes: 0. 39
- Qms: 3. 49
- Vas: 12. 89 (liters)
- Xmax: 3. 4mm Dimensions:
- Overall frame diameter: 6. 50”
- Required cutout: 5. 83”
- Mounting depth: 3. 58
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
150W
External Diameter - Metric
165mm
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
Frequency Response Min
45Hz
Speaker Mounting
Panel Mount
Power Rating Max
150W
SVHC
No SVHC (15-Jan-2019)
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
75W
Resonant Frequency
45.28Hz
Speaker Shape
Round
Frequency Response Max
12kHz
Product Range
-
External Depth - Metric
91mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate