Woofer Speakers & Receivers:
29 Products FoundFind a huge range of Woofer Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as Speaker, Woofer, Tweeter & Horn Tweeter Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Dynavox, MCM Audio Select & Visaton
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.900 | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | -mm | - | - | 94dB | Round | 10.079" | -" | 256mm | 30Hz | 4kHz | 4kHz | Panel Mount | - | 150W | - | 125mm | - | 4.921" | ||||||
Each | 1+ $22.470 | Woofer | 70W | Woofer | 8ohm | 205mm | 89dB | -mm | 70W | - | 89dB | Round | 8.071" | -" | 205mm | 40Hz | 4kHz | 3.5kHz | Panel Mount | - | 100W | - | 90mm | - | 3.543" | ||||||
MULTICOMP PRO | Each | 1+ $23.270 | Woofer | 40W | Woofer | 8ohm | 205mm | 91dB | -mm | - | 40Hz | 91dB | Round | 8.071" | -" | - | 40Hz | - | 5kHz | Panel Mount | - | 80W | - | 89.5mm | - | 3.524" | |||||
MULTICOMP PRO | Each | 1+ $90.800 | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | -mm | 120W | 29.1Hz | 87dB | Round | 8.228" | -" | 209mm | 25Hz | 1kHz | 1kHz | Panel Mount | - | 240W | - | - | - | - | |||||
Each | 1+ $127.340 4+ $115.990 | Woofer | 300W | Woofer | 8ohm | 456mm | 97dB | -mm | 300W | 37.6Hz | 93dB | Round | 17.953" | -" | 456mm x 196mm | 45Hz | 50Hz to 2.5kHz | 3kHz | Panel Mount | - | - | - | 196mm | - | 7.717" | ||||||
MULTICOMP PRO | Each | 1+ $21.450 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | Panel Mount | - | - | 105mm | - | 4.13" | - | |||||
Each | 1+ $18.590 4+ $17.130 | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | -mm | 100W | 63.5Hz | 89dB | Round | 7.992" | -" | 203.2mm | 70Hz | 60Hz to 4kHz | 4kHz | Panel Mount | - | - | - | 97mm | - | 3.819" | ||||||
MULTICOMP PRO | Each | 1+ $65.780 | Woofer | 100W | Woofer | 8ohm | 307mm | 98dB | -mm | - | 26Hz | 92dB | Round | 12.087" | -" | 306.5mm | 26Hz | 3kHz | 3kHz | Panel Mount | - | 200W | - | 136mm | - | 5.354" | |||||
Each | 1+ $33.500 4+ $30.720 | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | -mm | 150W | 41.8Hz | 90dB | Round | 12.008" | -" | 304.8mm | 60Hz | 40Hz to 3kHz | 2.5kHz | Panel Mount | Multicomp Pro Woofers | - | - | 129mm | - | 5.079" | ||||||
Each | 1+ $55.680 4+ $51.180 | Woofer | 200W | Woofer | 4ohm | 381mm | 98dB | -mm | 100W | 32.5Hz | 98dB | Round | 15" | -" | 381mm | 50Hz | 50Hz to 2.5kHz | 2.5kHz | Panel Mount | - | - | - | 157mm | - | 6.181" | ||||||
MULTICOMP PRO | Each | 1+ $30.330 4+ $27.530 | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | -mm | 160W | 68Hz | 92dB | Round | 8.268" | -" | 210mm x 100mm | 45Hz | 45Hz to 6kHz | 6kHz | Panel Mount | - | - | - | 100mm | - | 3.937" | |||||
Each | 1+ $14.240 4+ $13.000 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | -mm | 50W | 37.6Hz | 86dB | Round | 7.992" | -" | 203.2mm | 60Hz | 30Hz to 2kHz | 6kHz | Panel Mount | - | - | - | 76mm | - | 2.992" | ||||||
Each | 1+ $12.500 4+ $11.400 | Woofer | 50W | Woofer | 4ohm | 165mm | 88dB | -mm | 50W | 40Hz | 88dB | Round | 6.496" | -" | 165.1mm | 60Hz | 60Hz to 8kHz | 8kHz | Panel Mount | - | - | - | 76mm | - | 2.992" | ||||||
MULTICOMP PRO | Each | 1+ $74.130 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | -mm | 100W | 25Hz | 93dB | Round | 12.047" | -" | 306.5mm | 25Hz | 2kHz | 3kHz | Panel Mount | - | 200W | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $34.600 | Woofer | 60W | Woofer | 8ohm | 205mm | 89dB | -mm | 60W | 30Hz | 89dB | Round | 8.071" | -" | 205mm | 30Hz | 5kHz | 4kHz | Panel Mount | - | 100W | - | 95.5mm | - | 3.76" | |||||
Each | 1+ $18.380 4+ $16.920 | Woofer | 100W | Woofer | 4ohm | 254mm | 90dB | -mm | 100W | 40Hz | 90dB | Round | 10" | -" | 255mm x 110mm | 50Hz | 35Hz to 4kHz | 5kHz | Panel Mount | - | - | - | 109mm | - | 4.291" | ||||||
Each | 1+ $30.480 4+ $27.680 | Woofer | 100W | Woofer | 8ohm | 306mm | 85.8dB | -mm | 100W | 39.3Hz | 85.8dB | Round | 12.047" | -" | 306mm x 126mm | 39Hz | 39Hz to 3kHz | 3kHz | Panel Mount | - | - | - | 126mm | - | 4.961" | ||||||
Each | 1+ $41.300 | Woofer | 60W | Woofer | 8ohm | - | 88dB | 133mm | 60W | 54.9Hz | 88dB | Round with Square Frame | - | 5.236" | 133.35mm | 50Hz | 50Hz to 12kHz | 12kHz | Panel Mount | - | 100W | 133mm | 63.5mm | 5.236" | 2.5" | ||||||
Each | 1+ $35.200 | Woofer | 15W | Woofer | 8ohm | 76mm | 82.4dB | -mm | 15W | 100.7Hz | 82.4dB | Round | 2.992" | -" | 98mm | 100Hz | 0Hz to 18kHz | 18kHz | Panel Mount | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $23.810 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | -mm | 70W | 31Hz | 87dB | Round | 8.071" | -" | 205mm | 30Hz | 4kHz | 3.5kHz | Panel Mount | - | 100W | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $25.590 | Woofer | 50W | Woofer | 8ohm | 174mm | 89dB | - | 50W | 90Hz | 89dB | Round | 6.85" | - | - | 90Hz | 0Hz to 9kHz | 9kHz | Panel Mount | - | 100W | - | 77mm | - | 3.031" | |||||
MULTICOMP PRO | Each | 1+ $30.540 | Woofer | 50W | Woofer | 4ohm | 205mm | 91dB | -mm | - | 35Hz | 91dB | Round | 8.071" | -" | - | 35Hz | - | 5kHz | Panel Mount | - | 80W | - | 94mm | - | 3.701" | |||||
MULTICOMP PRO | Each | 1+ $33.100 | Woofer | 100W | Woofer | 8ohm | 256mm | 94dB | -mm | - | 35Hz | 94dB | Round | 10.079" | -" | 256mm | 35Hz | 4kHz | 5kHz | Panel Mount | - | 80W | - | 105mm | - | - | |||||
Each | 1+ $45.230 | Woofer | 70W | Woofer | 8ohm | 304mm | 97dB | -mm | - | 35Hz | 97dB | Round | 11.969" | -" | 306.5mm | 35Hz | 4kHz | 4kHz | Panel Mount | - | 80W | - | 125.5mm | - | 4.941" | ||||||
55X0604 RoHS | VISATON | Each | Pricing is unavailable. Please contact customer services. | Woofer | 80W | Woofer | 4ohm | - | 91dB | 207mm | 80W | 47Hz | 91dB | Round with Square Frame | - | 8.15" | - | 45Hz | - | 7kHz | Panel Mount | - | 120W | 207mm | 85.9mm | 8.15" | 3.382" | ||||