New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-5190

                                                                                                  8" Woofer 120W RMS8 Ohm

                                                                                                  VISATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISATON 55-5190
                                                                                                  VISATON 55-5190
                                                                                                  VISATON 55-5190
                                                                                                  VISATON 55-5190
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No55-5190
                                                                                                  Newark Part No.55X0604
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  VISATON
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No55-5190
                                                                                                  Newark Part No.55X0604
                                                                                                  Transducer FunctionWoofer
                                                                                                  Driver TypeWoofer
                                                                                                  Power Rating RMS80W
                                                                                                  Impedance4ohm
                                                                                                  Power Rating Nom80W
                                                                                                  External Width - Metric207mm
                                                                                                  Sensitivity (dB)91dB
                                                                                                  Resonant Frequency47Hz
                                                                                                  Sound Pressure Level (SPL)91dB
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Width - Imperial8.15"
                                                                                                  Frequency Response Min45Hz
                                                                                                  Frequency Response Max7kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max120W
                                                                                                  Product Range-
                                                                                                  External Length - Metric207mm
                                                                                                  External Depth - Metric85.9mm
                                                                                                  External Length - Imperial8.15"
                                                                                                  External Depth - Imperial3.382"
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The WS 20-E is a hifi speaker with a polypropylene cone. Due to its balanced frequency response curve, it is suitable for 2-way-applications up to 2000 Hz and as a low-midrange driver for large 4-way speaker systems as well. Due to the special basket design it is also suitable as a replacement driver for many HiFi speakers.

                                                                                                  • Rated power 80 W
                                                                                                  • Maximum power 120 W
                                                                                                  • Nominal impedance Z 8 Ohm
                                                                                                  • Frequency response fu-7000 Hz
                                                                                                  • (fu: Lower cut-off frequency depending on cabinet) .
                                                                                                  • Mean sound pressure level 88 dB (1 W/1 m)
                                                                                                  • Opening angle (-6 dB) 67°/4000 Hz
                                                                                                  • Excursion limit +/- .24"
                                                                                                  • Resonance frequency fs 47 Hz
                                                                                                  • Magnetic induction 0,85 T
                                                                                                  • Magnetic flux 400 µWb
                                                                                                  • Height of front pole-plate .2"
                                                                                                  • Voice coil diameter 1.18"
                                                                                                  • Height of winding .43"
                                                                                                  • Cutout diameter 7.32"
                                                                                                  • Net weight 2.86 lbs
                                                                                                  • D.C. resistance Rdc 6,8 Ohm
                                                                                                  • Mechanical Q factor Qms 5,36
                                                                                                  • Electrical Q factor Qes 1,59
                                                                                                  • Total Q factor Qts 1,23
                                                                                                  • Equivalent volume Vas 44 l
                                                                                                  • Effective piston area Sd 37.2 in²
                                                                                                  • Dynamically moved mass Mms .74 oz
                                                                                                  • Force factor Bxl 5,5 T m
                                                                                                  • Inductance of the voice coil L 1,0 mH

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Woofer

                                                                                                  Power Rating RMS

                                                                                                  80W

                                                                                                  Power Rating Nom

                                                                                                  80W

                                                                                                  Sensitivity (dB)

                                                                                                  91dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  91dB

                                                                                                  External Width - Imperial

                                                                                                  8.15"

                                                                                                  Frequency Response Max

                                                                                                  7kHz

                                                                                                  Power Rating Max

                                                                                                  120W

                                                                                                  External Length - Metric

                                                                                                  207mm

                                                                                                  External Length - Imperial

                                                                                                  8.15"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  External Width - Metric

                                                                                                  207mm

                                                                                                  Resonant Frequency

                                                                                                  47Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  Frequency Response Min

                                                                                                  45Hz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  85.9mm

                                                                                                  External Depth - Imperial

                                                                                                  3.382"

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.